
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $357.320 ($393.052) |
Product Information
Product Overview
KRAFTFORM KOMPAKT W1 MAINTENANCE is a maintenance kit (35 pieces) that includes the most important screwdriving tools for maintenance jobs both indoors and outdoors. The perfect set for diverse maintenance jobs both indoors and outdoors - applications: electronics, mechatronics, building technology, photovoltaic, etc. It is supplied in a surface-protecting, highly robust textile box. The perfect set for diverse maintenance jobs both indoors and outdoors - applications: electronics, mechatronics, building technology, photovoltaic, etc. The handle/interchangeable blade system allows rapid exchange of the blades required for a wide range of applications.
- Compact and light weight design for simplified mobility
- Incredibly fast Zyklop Speed ratchet with pivoting ratchet head and 5 predefined locking positions
- Manual and power tool sockets with ball-stop groove and knurling at lower end for more grip
- VDE-insulated Kraftform 817 VDE blade holding screwdriver with anti-roll protection
- Set in robust textile box
Contents
1 x 817 VDE Kraftform blade holding handle, 4 x 154mm VDE slotted blades, 2 x 154mm VDE Phillips blades: PH1, PH2, 2 x 154mm VDE Pozi blades, 4 x 154mm VDE torx blades, 1 x screw gripper attachment, 1 x single pole voltage tester, 1 x joker double open ended wrench 10x13mm, 1 x Zyklop speed ratchet 1/4in drive, 1 x Zyklop bit adaptor 1/4in drive, 1 x 75mm Zyklop extension 1/4in drive, 8 x sockets, 1 x universal bit holder, 2 x 25mm Pozi bits, 1 x 25mm torx bit: TX25, 4 x 25mm Hex Plus Bits.
Technical Specifications
Zyklop Speed Ratchet, JOKER Wrench, VDE/Bit Holder, 12x Blades, 7x Bits, 8x Sockets, Gripper, Tester
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
