Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No7460Copy
Manufacturer Standard Lead Time6 weeks
Order Code133776101
Product Range7400 Kraftform Series
Also Known AsGTIN UPC EAN: 4013288102911 4013288102911, 05074715001
Your Part Number
50 total stock globally
25 more incoming. You can reserve stock now
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.870 ($120.857) |
Price for:Each
Minimum: 1
Multiple: 1
$109.87 ($120.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No7460Copy
Manufacturer Standard Lead Time6 weeks
Order Code133776101
Product Range7400 Kraftform Series
Also Known AsGTIN UPC EAN: 4013288102911 4013288102911, 05074715001
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.3N-m to 1.2N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length155mm
Product Range7400 Kraftform Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
7460 is a 7400 series Kraftform pre-set adjustable torque screwdrivers with Rapidaptor quick-release chuck. The torque value can be modified within a specific measurement range. It features multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. It is suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Suitable for bits with 1/4" hex head drive
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Multi-component Kraftform handle for high working speeds
- Pre-set torque value for all applications where same, constant torque, repeat accuracy are required
- Unlimited torque to loosen seized screws
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.3N-m to 1.2N-m
Drive Size - Imperial
1/4"
Product Range
7400 Kraftform Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
