Print Page
Image is for illustrative purposes only. Please refer to product description.

28 total stock globally
9 more incoming. You can reserve stock now
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $179.120 ($197.032) |
Price for:Each
Minimum: 1
Multiple: 1
$179.12 ($197.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 7430 10,0 - 34,0 NCMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 249380201 |
| Product Range | 7400 |
| Also Known As | GTIN UPC EAN: 4013288179012 4013288179012, 05074770001 |
| Technical Datasheet | |
| Torque Tool Style | Screwdriver |
| Torque Range ft-lb | - |
| Torque Range N-m | 10N-cm to 34N-cm |
| Drive Size - Metric | 6.35mm |
| Drive Size - Imperial | 0.25" |
| Overall Length | 142mm |
| Product Range | 7400 |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Wera torque screwdriver. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value; audible click signal. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
- Suitable for bits with 1/4" hex head drive
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Numerical torque value indicator
Applications
Maintenance & Repair
Technical Specifications
| Torque Tool Style | Screwdriver |
|---|---|
| Torque Range N-m | 10N-cm to 34N-cm |
| Drive Size - Imperial | 0.25" |
| Product Range | 7400 |
| Torque Range ft-lb | - |
|---|---|
| Drive Size - Metric | 6.35mm |
| Overall Length | 142mm |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .113 |
