Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No367/6 HFCopy
Order Code9673261
Also Known AsGTIN UPC EAN: 4013288100764 4013288100764, 05028059001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.950 ($152.845) |
| 5+ | $136.180 ($149.798) |
Price for:Each
Minimum: 1
Multiple: 1
$138.95 ($152.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No367/6 HFCopy
Order Code9673261
Also Known AsGTIN UPC EAN: 4013288100764 4013288100764, 05028059001
Technical Datasheet
Kit ContentsT10, T15, T20, T25, T30, T40
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
6-piece screwdriver set for TORX® screws. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
- Screwdriver for TORX® screws; holding function
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Handle markings simplify finding and sorting of tools
- Hexagonal anti-roll feature against rolling away
- Holding function for TORX® screws, chrome-plated
Technical Specifications
Kit Contents
T10, T15, T20, T25, T30, T40
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.578