Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05074842001
Order Code2832423
Also Known AsGTIN UPC EAN: 4013288179098 4013288179098
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWERA
Manufacturer Part No05074842001
Order Code2832423
Also Known AsGTIN UPC EAN: 4013288179098 4013288179098
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.885ft-lb to 2.21ft-lb
Torque Range N-m1.2N-m to 3N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length155mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver. Secure protection against electrostatic charge and associated damage. Comes with pre-set torque value for all applications where the same, constant torque and repeat accuracy are required. The torque value can be modified within a specific measurement range. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Pre-set Kraftform ESD torque screwdriver
- ESD-safe tool
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Suitable for bits with 1/4" hex head drive
- Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
1.2N-m to 3N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
0.885ft-lb to 2.21ft-lb
Drive Size - Metric
6.35mm
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126