Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05074788001
Order Code2832416
Also Known AsGTIN UPC EAN: 4013288179029 4013288179029
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWERA
Manufacturer Part No05074788001
Order Code2832416
Also Known AsGTIN UPC EAN: 4013288179029 4013288179029
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.221ft-lb to 0.737ft-lb
Torque Range N-m0.3N-m to 1N-m
Drive Size - Metric4mm
Drive Size - Imperial0.15"
Overall Length142mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Adjustable Kraftform ESD torque screwdriver with quick-release chuck
- ESD-safe tool
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Hexagonal anti-roll feature against rolling away
- Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
0.3N-m to 1N-m
Drive Size - Imperial
0.15"
Product Range
-
Torque Range ft-lb
0.221ft-lb to 0.737ft-lb
Drive Size - Metric
4mm
Overall Length
142mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123