Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05060133001
Order Code283224602
Product RangeWera - 867/4 Bits
Also Known AsGTIN UPC EAN: 4013288030559
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.810 ($7.491) |
Price for:Each
Minimum: 1
Multiple: 1
$6.81 ($7.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05060133001
Order Code283224602
Product RangeWera - 867/4 Bits
Also Known AsGTIN UPC EAN: 4013288030559
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT15
Length50mm
Product RangeWera - 867/4 Bits
SVHCNo SVHC (21-Jan-2025)
Product Overview
Premium bits for Torx socket screws. Tough, for universal use. 1/4" hexagonal, suitable for bitholding screwdrivers as per DIN ISO 1173-F 6.3.
- For recessed Torx screws
- Tough for hard materials
- 1/4" Hexagon drive
Technical Specifications
Bit Type
Torx
Length
50mm
SVHC
No SVHC (21-Jan-2025)
Hex Bit Size
T15
Product Range
Wera - 867/4 Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077