Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05059604001Copy
Manufacturer Standard Lead Time6 weeks
Order Code283228301
Product RangeWera - 840/4 Bits
Also Known AsGTIN UPC EAN: 4013288034700
Your Part Number
177 total stock globally
55 more incoming. You can reserve stock now
177 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.920 ($14.212) |
Price for:Each
Minimum: 1
Multiple: 1
$12.92 ($14.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05059604001Copy
Manufacturer Standard Lead Time6 weeks
Order Code283228301
Product RangeWera - 840/4 Bits
Also Known AsGTIN UPC EAN: 4013288034700
Technical Datasheet
Bit TypeHex
Hex Bit Size2.5mm
Length50mm
Product RangeWera - 840/4 Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
Tough viscous Wera bits for hexagon socket screws for universal use. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. ¼” hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- For socket head screws
- Ductile and tough for hard materials
- Hex-Plus allows socket head screws to live longer
- 1/4" Hexagon drive (Wera connecting series 4)
- Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Technical Specifications
Bit Type
Hex
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
2.5mm
Product Range
Wera - 840/4 Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00755
