Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05059602001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 283228101 |
| Also Known As | GTIN UPC EAN: 4013288112408 4013288112408 |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
140 more incoming. You can reserve stock now
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.750 ($12.925) |
Price for:Each
Minimum: 1
Multiple: 1
$11.75 ($12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05059602001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 283228101 |
| Also Known As | GTIN UPC EAN: 4013288112408 4013288112408 |
| Technical Datasheet | |
| Bit Type | Hex |
| Hex Bit Size | 1.5mm |
| Length | 50mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Tough viscous Wera bits for hexagon socket screws for universal use. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. ¼” hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
- For socket head screws
- Ductile and tough for hard materials
- Hex-Plus allows socket head screws to live longer
- 1/4" hexagon drive (Wera connecting series 4)
- Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Technical Specifications
| Bit Type | Hex |
|---|---|
| Length | 50mm |
| SVHC | No SVHC (27-Jun-2024) |
| Hex Bit Size | 1.5mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0058 |
