Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05056682001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 283226501 |
| Product Range | Wera - 840/1 Bits |
| Also Known As | GTIN UPC EAN: 4013288182432 |
| Your Part Number | |
| Technical Datasheet |
8 total stock globally
10 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.300 ($6.930) |
Price for:Each
Minimum: 1
Multiple: 1
$6.30 ($6.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05056682001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 283226501 |
| Product Range | Wera - 840/1 Bits |
| Also Known As | GTIN UPC EAN: 4013288182432 |
| Technical Datasheet | |
| Bit Type | Hex |
| Hex Bit Size | 2.5mm |
| Length | 25mm |
| Product Range | Wera - 840/1 Bits |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
BiTorsion bits for hexagon screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Extra-hard; ¼” hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
- Suitable for hexagonal socket screws
- Ductile and tough for hard materials
- BiTorsion zone to absorb peak loads
- 1/4" Hexagon drive (Wera connecting series 1)
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
| Bit Type | Hex |
|---|---|
| Length | 25mm |
| SVHC | No SVHC (27-Jun-2024) |
| Hex Bit Size | 2.5mm |
|---|---|
| Product Range | Wera - 840/1 Bits |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00363 |
