Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.070 ($101.277) |
Product Information
Product Overview
High quality L-key set out of stainless steel for hexagon socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner” screwdriving. "Take it easy" Tool Finder: colour coding according to size. In an almost wear-free L-key clip fastener.
- Solution to the extraneous rust problem: fasten stainless screws with stainless tools
- Hex-Plus allows socket head screws to live longer
- Take it easy tool finder with colour coding according to sizes
- Wear-resistant clip material for enhanced durability
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
Contents
3950 SPKL multicolour (1 x 1.5x90, 1 x 2.0x101, 1 x 2.5x112, 1 x 3.0x123, 1 x 4.0x137, 1 x 5.0x154, 1 x 6.0x172, 1 x 8.0x195, 1 x 10.0x224) L-keys.
Technical Specifications
9 Pcs of Size 1.5x90, 2x101, 2.5x112, 3x123, 4x137, 5x154, 6x172, 8x195, 10x224 Multicolour L-Keys
No SVHC (27-Jun-2024)
Hex-Plus
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate

