05006617001
Screwdriver Set, VDE, Blade Holding Handle/Phillips/Pozidrive/Torx/Hex/Slotted, 26 Pieces

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05006617001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 437787601 |
| Your Part Number | |
| Technical Datasheet |
25 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $203.560 ($223.916) |
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05006617001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 437787601 |
| Technical Datasheet |
Product Overview
05006617001 is a 26-piece Kraftform Kompakt VDE set. It features 2x 817 VDE Kraftform blade-holding screw drivers, 24 VDE blades (each 157mm length) most of them with reduced blade diameter (iS), so that even low-lying screw and spring elements can be easily reached and operated. Individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V. "Take it easy" tool finder with colour coding by profile and laser-engraved size indication for quick and easy identification of the required tool. Kraftform plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The anti-roll protection avoids bits from rolling away annoyingly at the workplace.
- 2VDE-insulated kraftform 817 VDE blade-holding screwdrivers with anti-roll protection
- Insulated tools, blades partly with reduced diameter for safe working at up to 1,000Volt
- Individually tested tools as per IEC 60900
- In robust pouch, size is 200 x 110 x 85mm, suitable for Wera 2go
Contents
05003990001 817 VDE kraftform blade-holding handle (2), (2) Kraftform kompakt VDE 62 iS take it easy, (2) Kraftform kompakt VDE 65 iS take it easy, (2) Kraftform kompakt VDE 62 iS PH/S take it easy, (2) Kraftform kompakt VDE 65 iS PZ/S take it easy, (4) Kraftform kompakt VDE 67 i TORX take it easy, (3) Kraftform kompakt VDE 67 iS TORX take it easy, (4) Kraftform kompakt VDE 64 i take it easy, (2) Kraftform Kompakt VDE 60 i Take it easy, (3) Kraftform Kompakt VDE 60 iS Take it easy screwdriver.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .904 |
