Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWX 2021 AUCopy
Order Code1908367
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 2021 AUCopy
Order Code1908367
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max455°C
Output Power200W
Kit ContentsWX2 Solder Station, WXMP Micro Solder Iron, WDH 50 & WDH 60 Safety Rests, WXMT Micro Tweezer
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Fine, thin WXMP soldering pencil is suited for work under a microscope
- WXMT tweezers are ideal for soldering and desoldering small SMD parts
- Capacitive glass touch screen is chemical and temperature resistant
- Turn and click wheel with enter key and finger guide is intuitive to use
- Multi-language menu navigation
- Large graphic LCD display can be viewed from all angles
- Versatile connectivity options - preheaters and fume extraction systems
- Multi-purpose USB port for parameter configuration and data logging
- ESD safe to protect sensitive components
- WXMP uses RT series tips, WXMT uses RTW series cartridges
Applications
Maintenance & Repair
Contents
WX2 station with WXMP & WXMT soldering pencil/ micro de-soldering tweezers and WDH50 & WDH60 tool stands
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
455°C
Kit Contents
WX2 Solder Station, WXMP Micro Solder Iron, WDH 50 & WDH 60 Safety Rests, WXMT Micro Tweezer
Plug Type
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
