Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWTP 90
Order Code258118402
Also Known AsT0052922299 , WTP90
Your Part Number
Technical Datasheet
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $413.240 ($454.564) |
Price for:Each
Minimum: 1
Multiple: 1
$413.24 ($454.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Power-Response heating technology
- High flexibility thanks to quick changeable heating element and tip
- Very fast and precise reach of soldering temperature
- Slim iron design
- For all-purpose soldering jobs
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
EU, UK
Output Power
90W
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197313