Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 2 AU
Order Code1908360
Technical Datasheet
Kit ContentsPower Unit
Product Range-
Plug Type-
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
Applications
Maintenance & Repair
Contents
WR 2 power unit, 300 W 2 channel digital station: T005 33 776 99
Technical Specifications
Kit Contents
Power Unit
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8