Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLACCSCS
Order Code3796988
Also Known AsGTIN UPC EAN: 4003019445028
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.980 ($58.278) |
Price for:Each
Minimum: 1
Multiple: 1
$52.98 ($58.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLACCSCS
Order Code3796988
Also Known AsGTIN UPC EAN: 4003019445028
Technical Datasheet
Accessory TypeSoft Sided Storage Case
For Use WithSoldering Equipment
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Maintain a clean and organized soldering work environment by storing soldering equipment or tools in the Weller WLACCSCS soldering station storage case. The 13" x 8.25" x 9.5" (33cm x 21cm x 24.13cm) soft sided bag with shoulder strap is sized perfect for taking your tools and accessories on the go or stored when not in use. Maintain a clean and organized soldering work environment by storing your soldering equipment or tools in the Weller soldering station storage case. The case has six internal and six external pockets for your storage of tools and tips.
- Clean and tidy storage
- 12 storage pockets
- On-the-go
- Padded, adjustable shoulder strap and carrying handles allow for safe and secure transit
Technical Specifications
Accessory Type
Soft Sided Storage Case
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Soldering Equipment
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.862