Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWHS40Copy
Order Code957896
Also Known AsEAN UPC GTIN: 4003019043446
Your Part Number
No Longer Manufactured
Product Information
Alternatives for WHS40
1 Product Found
Product Overview
- Electronically controlled solder station operates with a temperature range of 200°C to 450°C
- Equipped with 18 V low voltage iron with ergonomic contoured handle
- Heat applications to required temperature
- LED to monitor the heater is integrated in the display
- Temperature control dial
Applications
Maintenance & Repair
Contents
Power unit , soldering iron with 3.5mm straight nickel tip and support
Technical Specifications
Supply Voltage VAC
230V
Output Power
40W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
Digital Power Unit, Solder Iron with 2MM Tip
Plug Type
UK Type G
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
