Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWD1000MCopy
Order Code1282638
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoWD1000MCopy
Order Code1282638
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max450°C
Output Power80W
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Alternatives for WD1000M
1 Product Found
Product Overview
WD M Multifunction Devices are designed for special soldering tasks in the industrial manufacturing and repair service. The additionally included High Speed Regulation enables the use of the micro tools WMRP and WMRT. In addition further Weller standard tools are applicable. The USB Interface allows various ISO applications and the control of the station via external PC.
- The highgrade heat transfer system ensures perfect stability of tip temperature
- When placing the iron in the stand WDH 50 the power is switched OFF at once or with time delay
- Soldering tips can be changed solely by hand, no other tool needed
- Heating up time max. 4 sec.
- High Speed Regulation for micro soldering tools WMRP and micro tweezers WMRT
- PT Regulation for all Weller soldering tools up to 150 W
- Temperature range 50°C - 450°C
- High contrast LCDisplay
- Three shortkeys for self programmable preset temperatures
- Special function menu for custom specific calibration, SetBack, Lock, Remote ID for ISO applications
- Automatic tool recognition
- Safety class 1 (power unit), safety class 3 (soldering iron)
- Potential free plug (factory set hard grounded)
- Dimensions: 134 x 108 x 147 mm (L x B x H)
- USBInterface
Applications
Maintenance & Repair
Contents
Micro soldering station digital 160 W, 230 V, with soldering pencil WMRP, 40 W and safety rest WDH 50 with Stop+Go function
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WD1M Power Unit, WMRP Micro Solder Pencil, WMRH Solder Pencil Stand
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
