Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoW101ECopy
Order Code415832
Also Known AsEAN UPC GTIN: 4003019050871
Your Part Number
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoW101ECopy
Order Code415832
Also Known AsEAN UPC GTIN: 4003019050871
Technical Datasheet
Heat Temperature Max-
Product Range-
Plug TypeMains Plug Sold Separately
Alternatives for W101E
1 Product Found
Product Overview
The W101E is a temperature-controlled Soldering Iron with thermoplastic handle. Capacitor is incorporated to improve switch life and prevent interference. Fitted with 1.5m burn-proof lead. Suitable for use with transistors, PCBs, heavy electrical connections and even sheet metal.
- High thermal reserve
- Well balanced lightweight irons
- Fully earthed
Applications
Maintenance & Repair
Technical Specifications
Heat Temperature Max
-
Plug Type
Mains Plug Sold Separately
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4