Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0052241999
Order Code80063602
Your Part Number
Technical Datasheet
130 total stock globally
250 more incoming. You can reserve stock now
130 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.670 ($62.337) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$56.67 ($62.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052241999
Order Code80063602
Technical Datasheet
Accessory TypeSponge
For Use WithWeller WMPH & WPH81 Iron Holders
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 52241999 from Weller is a cleaning sponge used with Weller WMPH & WPH81 soldering iron holders. This sponge is used for cleaning the solder tip.
- Dimensions 70mm x 55mm x 16 mm
Technical Specifications
Accessory Type
Sponge
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WMPH & WPH81 Iron Holders
Plug Type
-
Technical Docs (1)
Alternatives for T0052241999
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02