Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-CC7
Order Code41639302
Also Known As4PTCC7-1 , T0054126799 , GTIN UPC EAN: 4003019001873
Your Part Number
Technical Datasheet
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.610 ($11.671) |
Price for:Each
Minimum: 1
Multiple: 1
$10.61 ($11.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-CC7
Order Code41639302
Also Known As4PTCC7-1 , T0054126799 , GTIN UPC EAN: 4003019001873
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCPS, TCP 12, TCP 24 Soldering Irons
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT-CC7 is a 3.2 x 15.75mm sloped Soldering Iron Tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 700°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Irons
SVHC
No SVHC (16-Jul-2019)
Tip / Nozzle Style
Round, Sloped
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006