Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoNTGW
Order Code4154794
Product RangeNT
Also Known AsGTIN UPC EAN: 0037103192134
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleConical
For Use WithWeller WMP Micro Soldering Pencil
Product RangeNT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NTGW is a 2 x 13.4mm conical Soldering Tip for use with WMP micro soldering pencil in WSL/WSL2 digital soldering stations. The heating element is contained in the pencil rather than the tip.
- Shape - Gull Wing
- Suitable For - WMP
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Weller WMP Micro Soldering Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
NT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005