Print Page
312 total stock globally
Need more?
312 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.345 ($20.1795) |
Price for:Each
Minimum: 1
Multiple: 1
$18.34 ($20.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoDX114
Order Code421120002
Product RangeDX
Also Known AsGTIN UPC EAN: 0037103209108
Technical Datasheet
For Use WithDSX 80 and DXV 80 Soldering Iron
Tip / Nozzle StyleEccentric
Tip / Nozzle Width3.3mm
Tip / Nozzle Length25mm
Product RangeDX
SVHCNo SVHC (17-Dec-2015)
Product Overview
The new X series nozzle feature a threadless fixture system whereby the nozzle is inserted into the head and locked into place by applying a 1/4 turn.
- Threadless nozzles for desoldering iron DSX 80 und DSX V80
- Allows the nozzles to be quickly and easily exchanged
- Improves the rate of thermal transfer from the head to the nozzle
- Shape - Desoldering Nozzle
- Suitable For - DSX 80, DXV 80
Applications
Maintenance & Repair
Technical Specifications
For Use With
DSX 80 and DXV 80 Soldering Iron
Tip / Nozzle Width
3.3mm
Product Range
DX
Tip / Nozzle Style
Eccentric
Tip / Nozzle Length
25mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for DX114
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008