Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoABW2
Order Code401493902
Also Known AsT0051301399
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerWELLER
Manufacturer Part NoABW2
Order Code401493902
Also Known AsT0051301399
Technical Datasheet
Accessory TypeAttachment Bracket
For Use WithWeller SD 1000 Solder Wire Dispensers
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
ABW2 is extension module for SD 1000 solder wire dispenser. It uses an additional solder wire reel, the optional AWB 2 attachment kit can be easily fitted. This keeps user work space clear and helps maintain an organized soldering work station with different wire diameters to hand. It is for greater flexibility for the user with.
- ESD-safe
- Suitable for solder wire reels
- For flexibility for the user with different solder wire diameters
- Increased work efficiency, higher flexibility
- Space saving, adjustable roller mount
- Versatile(Attachment kit for SD 1000 solder wire dispenser)
- Suitable for solder wire reels up to 1Kg
Technical Specifications
Accessory Type
Attachment Bracket
Product Range
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller SD 1000 Solder Wire Dispensers
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405