Print Page
7874B
Desoldering Pump, Anti-Static, ESD Safe, Lockable Spring Plunger, Aluminium, 20mm OD x 193mm Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No7874BCopy
Manufacturer Standard Lead Time16 weeks
Order Code41902301
Also Known AsGTIN UPC EAN: 0037103039637
Your Part Number
265 total stock globally
126 more incoming. You can reserve stock now
265 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.460 ($28.006) |
Price for:Each
Minimum: 1
Multiple: 1
$25.46 ($28.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No7874BCopy
Manufacturer Standard Lead Time16 weeks
Order Code41902301
Also Known AsGTIN UPC EAN: 0037103039637
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
7874B is a manual ESD-safe desoldering pump with aluminium body.
- Antistatic housing
- Facilitates accurate printed circuit repair and cleaning
- Can be used with soldering iron
Notes
May be used with soldering iron.
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 7874B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182
