Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No51605899
Order Code113557202
Also Known AsGTIN UPC EAN: 4003019014378
Your Part Number
Technical Datasheet
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $354.620 ($390.082) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$354.62 ($390.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No51605899
Order Code113557202
Also Known AsGTIN UPC EAN: 4003019014378
Technical Datasheet
Ignition Type-
Run Time-
Heat Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Weller Pyropen Piezo Butane gas soldering iron is a self igniting soldering iron with solder and hot blow functions. The tool has a rapid heat up time and one filling of Butane gas lasts up to 3 hours. It's ideal for soldering on the go and helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. It is temperature adjustable between 250°C to 500°C when used as a soldering iron and up to 650°C when used as a hot air blower. Due to its piezo igniter the Weller Pyropen can be conviently turned on without the need of another tool.
- Mini iron soldering and brazing kit that goes everywhere with temperature control
- Recharged in seconds
- Requires no power cord or batteries and is electrically completely neutral (no peaks)
- 'Longlife' soldering tips deliver quick heat-up time
- All temperatures are approximate
Applications
Maintenance & Repair
Technical Specifications
Ignition Type
-
Heat Temperature Max
-
SVHC
No SVHC (15-Jan-2019)
Run Time
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52