Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoT999NCopy
Manufacturer Standard Lead Time13 weeks
Order Code4918485
Product Range99 Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.340 ($14.674) |
| 5+ | $13.080 ($14.388) |
| 10+ | $12.810 ($14.091) |
Price for:Each
Minimum: 1
Multiple: 1
$13.34 ($14.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoT999NCopy
Manufacturer Standard Lead Time13 weeks
Order Code4918485
Product Range99 Series
Technical Datasheet
Drive Size - Metric3.6mm
Blade Length92mm
Overall Length91.4mm
Blade Diameter-
Product Range99 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
3.6mm
Overall Length
91.4mm
Product Range
99 Series
Blade Length
92mm
Blade Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
