Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 99821N.Copy |
| Order Code | 441648 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 037103483492 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 99821N.Copy |
| Order Code | 441648 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | GTIN UPC EAN: 037103483492 |
| Technical Datasheet | |
| Drive Size - Metric | 4.76mm |
| Blade Length | 102mm |
| Overall Length | 102mm |
| Blade Diameter | 4.76mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Drive Size - Metric | 4.76mm |
|---|---|
| Overall Length | 102mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Blade Length | 102mm |
|---|---|
| Blade Diameter | 4.76mm |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023587 |
