Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No600VNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4918653
Product RangeClassic Series
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.640 ($46.904) |
| 5+ | $41.790 ($45.969) |
Price for:Each
Minimum: 1
Multiple: 1
$42.64 ($46.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No600VNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4918653
Product RangeClassic Series
Technical Datasheet
Tip Size 17/16"
Tip Size 23/16"
Blade Length76.2mm
Overall Length184.1mm
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Size 1
7/16"
Blade Length
76.2mm
Product Range
Classic Series
Tip Size 2
3/16"
Overall Length
184.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
