Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoWQV2.5/10Copy
Manufacturer Standard Lead Time6 weeks
Order Code113179602
Also Known As1054460000
Your Part Number
729 total stock globally
Need more?
729 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.700 ($19.470) |
Price for:Each
Minimum: 1
Multiple: 1
$17.70 ($19.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWQV2.5/10Copy
Manufacturer Standard Lead Time6 weeks
Order Code113179602
Also Known As1054460000
Technical Datasheet
Accessory TypeJumper
For Use WithWDU2.5 Terminals
No. of Positions10Ways
Pitch Spacing5.1mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WQV2.5/10 from Weidmuller is a yellow colour cross connector with 5.1mm pitch spacing. This cross connector is used with W series modular terminals.
- Rated current of 32A
- 10 cross connected terminals
- Screw fixing
- Polyamide 66 (PA 66) body material
- UL94 V-2 flammability rating
- Continuous operating temperature range from -50°C to 100°C
- Dimension is 7mm x 49.9mm x 18mm (W x H x D)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
WDU2.5 Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
