Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWDU 4N
Order Code113187202
Also Known As1042600000
Your Part Number
Technical Datasheet
48 total stock globally
100 more incoming. You can reserve stock now
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.465 ($2.7115) |
Price for:Each
Minimum: 1
Multiple: 1
$2.46 ($2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWDU 4N
Order Code113187202
Also Known As1042600000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Rated Current32A
Rated Voltage500V
No. of Levels1
Product Overview
The WDU 4N is a 2-position 1-level feed-through Terminal Block with Wemid construction and dark beige color. Screw connection for screwable cross-connection, on-end without connector, TS35 mounting rail, snap-on type mounting. Right open side, 6mm² conductor cross-section, on-side connection direction, M3 clamping screw, A4 gauge and 26 to 10AWG wire size.
- UL94V-0 Flammability rating
- 6kV Rated surge voltage
- 1mΩ Volume resistance
- 0.5 to 1Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Rated Current
32A
No. of Levels
1
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Voltage
500V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635