Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoWAP2.5/10
Order Code57511201
Product RangeW
Also Known As1050000000
Your Part Number
2,471 total stock globally
Need more?
2471 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.495 ($1.6445) |
Price for:Each
Minimum: 10
Multiple: 10
$14.95 ($16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWAP2.5/10
Order Code57511201
Product RangeW
Also Known As1050000000
Technical Datasheet
For Use WithDIN Rail Terminal Blocks
Accessory TypeEnd & Intermediate Plate
Product RangeW
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WAP2.5/10 from Weidmuller is a dark beige colour end/partition plate.
- Dimension is 1.5mm x 56mm x 33.5mm (W x H x D)
- Continuous operating temperature range from -50°C to 120°C
- Made of wemid material
- UL94 V-0 flammability rating
Technical Specifications
For Use With
DIN Rail Terminal Blocks
Product Range
W
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
