Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/8/90GCopy
Order Code112180102
Product RangeSL 3.5
Also Known As1605130000
Your Part Number
454 total stock globally
450 more incoming. You can reserve stock now
454 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.930 ($5.423) |
Price for:Each
Minimum: 1
Multiple: 1
$4.93 ($5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/8/90GCopy
Order Code112180102
Product RangeSL 3.5
Also Known As1605130000
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeSL 3.5
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SL 3.5/8/90G is a 8-pole 3.5mm PCB Plug-in Connector with 90° outlet direction and 3.2mm solder pin length. Closed side with through hole termination. The pin header provides space for labelling and can be coded. The SL 3.5/8/90G3.2SN OR 1605130000 male header has CuSn tinned contacts and available in orange colour.
- ≥10⁸Ω Insulation resistance
- PBT insulator
- UL94V-0 Flammability rating
- IP10 Protection rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
3.5mm
No. of Contacts
8Contacts
Product Range
SL 3.5
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
