Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoH0,75/14.
Order Code84119502
Also Known As0462900000
Your Part Number
Technical Datasheet
68 total stock globally
23,500 more incoming. You can reserve stock now
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.400 ($8.140) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.40 ($8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoH0,75/14.
Order Code84119502
Also Known As0462900000
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Overall Length14mm
Product Overview
The H0,75/14 is a 14mm white Insulated Wire End Ferrule with 2.8mm collar diameter, 10mm stripping length and 18AWG wire cross section area. The use of H0,75/14 W SV wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 0.75mm² Conductor cross section
Applications
Industrial
Technical Specifications
Wire Size AWG Max
18AWG
Pin Length
8mm
Conductor Area CSA
0.75mm²
Overall Length
14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012