Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoEW35
Order Code23846602
Product RangeSAK
Also Known As0383560000
Your Part Number
Technical Datasheet
10,487 total stock globally
Need more?
10487 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.830 ($2.013) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoEW35
Order Code23846602
Product RangeSAK
Also Known As0383560000
Technical Datasheet
For Use WithTS 35 DIN Terminal Blocks
Accessory TypeEnd Bracket
Product RangeSAK
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EW35 from Weidmuller is a beige colour end bracket for TS 35 terminal rail. It has a screw holder for fixing screws that have been removed.
- Made of polyamide 66 material
- UL94 V-2 flammability rating
- Continuous operating temperature range from -50°C to 100°C
- Dimension is 8.5mm x 46mm x 27mm (W x H x D)
Technical Specifications
For Use With
TS 35 DIN Terminal Blocks
Product Range
SAK
Accessory Type
End Bracket
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005411