Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 3.5/4Copy
Order Code1179253
Also Known AsBLZF 3.50/04/180 SN OR BX, 1690210000
Your Part Number
235 total stock globally
Need more?
235 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.980 ($9.878) |
| 10+ | $8.790 ($9.669) |
| 100+ | $8.770 ($9.647) |
| 250+ | $8.590 ($9.449) |
| 500+ | $8.340 ($9.174) |
| 1000+ | $8.180 ($8.998) |
Price for:Each
Minimum: 1
Multiple: 1
$8.98 ($9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 3.5/4Copy
Order Code1179253
Also Known AsBLZF 3.50/04/180 SN OR BX, 1690210000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size (AWG)22AWG to 14AWG
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodTension Clamp
Rated Current10A
Rated Voltage300V
Product Range-
Product Overview
The BLZF 3.5/4 is a 4-pole orange Pluggable Terminal Block with tension clamp connection. It has CuSn/SnPb contact spring, CuZn/Sn contact pin and a PBT insulator.
- UL94V-0 Flammability
Applications
Industrial, Commercial
Notes
The necessary PCB creepage and clearance paths must be determined in accordance with VDC 0110b. The current capacity of the PCBs is to be observed according to DIN IEC part3.
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
22AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Tension Clamp
Rated Voltage
300V
No. of Positions
4Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806
