Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/2
Order Code113180001
Also Known As1597360000
Your Part Number
3,673 total stock globally
Need more?
3673 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.460 ($3.806) |
Price for:Each
Minimum: 1
Multiple: 1
$3.46 ($3.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/2
Order Code113180001
Also Known As1597360000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size (AWG)22AWG to 14AWG
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BL 3.5/2 from Weidmuller is a 2 position, BL 3.5mm pluggable terminal block with clamping yoke connection. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Female connector with net weight of 1.73g
- IP20 touch safe protection
- UL94 V-0 flammability rating
- Polybutylene terephthalate (PBT) insulating material
- Copper alloy contact material
- Tinned contact surface
- Continuous operating temperature range from -25°C to 100°C
- CSA, IEC approved and UL recognised
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
22AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Alternatives for BL 3.5/2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
