Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/12
Order Code113180801
Also Known As1597460000
Your Part Number
268 total stock globally
Need more?
268 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.285 ($17.9135) |
Price for:Each
Minimum: 1
Multiple: 1
$16.28 ($17.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/12
Order Code113180801
Also Known As1597460000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Ways
Wire Size (AWG)22AWG to 14AWG
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Overview
The BL 3.5/12 is a 12-pole 3.5mm Pluggable Terminal Block with clamping-yoke screw for wire connection and straight (180°) outlet direction. The female plug provides space for labelling and can be coded. Orange colour, M2 clamping screw, 6mm stripping length and Cu-Leg tinned contacts. The BL 3.50/12/180 SN OR BX 1597460000 PCB plug-in connector accepts 28AWG minimum to 14AWG maximum wire size.
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
22AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
12Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
