Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9006060000Copy
Manufacturer Standard Lead Time7 weeks
Order Code476823101
Also Known AsSWIFTY SET
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.400 ($54.340) |
Price for:Each
Minimum: 1
Multiple: 1
$49.40 ($54.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9006060000Copy
Manufacturer Standard Lead Time7 weeks
Order Code476823101
Also Known AsSWIFTY SET
Technical Datasheet
Length-
For Use With-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
Swifty® cutting tool for clean cutting of copper cables up to 1.5mm² (solid) and 2.5mm² (flexible).
Technical Specifications
Length
-
Product Range
-
For Use With
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
