Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8950920000Copy
Manufacturer Standard Lead Time14 weeks
Order Code276704601
Product RangeTERMOPTO Series
Also Known AsTOS 24VDC/48VDC 0,5A
Your Part Number
1,865 total stock globally
110 more incoming. You can reserve stock now
1,865 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.700 ($24.970) |
Price for:Each
Minimum: 1
Multiple: 1
$22.70 ($24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8950920000Copy
Manufacturer Standard Lead Time14 weeks
Order Code276704601
Product RangeTERMOPTO Series
Also Known AsTOS 24VDC/48VDC 0,5A
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current500mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeTERMOPTO Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
24VDC
SVHC
No SVHC (16-Jan-2020)
Load Current
500mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
TERMOPTO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0209
