Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8950720000Copy
Manufacturer Standard Lead Time14 weeks
Order Code276704301
Product RangeTERMOPTO Series
Also Known AsTOS 24VDC/48VDC 0,1A
Your Part Number
293 total stock globally
Need more?
293 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.290 ($17.919) |
Price for:Each
Minimum: 1
Multiple: 1
$16.29 ($17.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8950720000Copy
Manufacturer Standard Lead Time14 weeks
Order Code276704301
Product RangeTERMOPTO Series
Also Known AsTOS 24VDC/48VDC 0,1A
Technical Datasheet
Control Voltage Min-
Product RangeTERMOPTO Series
Product Overview
8950720000 is a solid state relay.
- 1 NO contact (transistor)
- Ensures wear- and maintenance-free potential separation in compact terminal block format
- Integrated protective circuit for inputs and outputs
- 55mm depth, 74.4mm height, 6.1mm width
- Ambient temperature range from -20°C to 60°C
- 24V DC ±20% rated control voltage, 7mA DC nominal control current
- 5 to 48V DC rated switching voltage
- 100mA rated switching current
- Screw wire connection, black colour
- IP20 protection degree
Technical Specifications
Control Voltage Min
-
Product Range
TERMOPTO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0207
