Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940022564
Order Code2501195
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 25+ | $61.790 ($67.969) |
| 50+ | $58.610 ($64.471) |
| 100+ | $56.060 ($61.666) |
| 250+ | $53.510 ($58.861) |
| 500+ | $52.240 ($57.464) |
Price for:Each
Minimum: 25
Multiple: 25
$1,544.75 ($1,699.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940022564
Order Code2501195
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)30AWG to 10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage500V
Fuse Size Held1/4" x 1-1/4"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
15A
Fuse Size Held
1/4" x 1-1/4"
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
30AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023784