Print Page
7760054122
Passive Isolator, Current Input/Output, 12VDC to 30VDC, 2VA, 0.1%, 1-Channel, ACT20P Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 7760054122Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5158938 |
| Product Range | ACT20P Series |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $275.610 ($303.171) |
Price for:Each
Minimum: 1
Multiple: 1
$275.61 ($303.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 7760054122Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5158938 |
| Product Range | ACT20P Series |
| Technical Datasheet | |
| Signal Conditioner Input | Current |
| Signal Conditioner Output | Current |
| No. of Output Channels | 2Channels |
| Accuracy % | 0.1% |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| Power Consumption | 2VA |
| Product Range | ACT20P Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Signal Conditioner Input | Current |
|---|---|
| No. of Output Channels | 2Channels |
| Supply Voltage Min | 12VDC |
| Power Consumption | 2VA |
| SVHC | No SVHC (04-Feb-2026) |
| Signal Conditioner Output | Current |
|---|---|
| Accuracy % | 0.1% |
| Supply Voltage Max | 30VDC |
| Product Range | ACT20P Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
