Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1900000000
Order Code209576802
Also Known AsScrewty- M12
Your Part Number
Technical Datasheet
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.500 ($128.150) |
Price for:Each
Minimum: 1
Multiple: 1
$116.50 ($128.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1900000000
Order Code209576802
Also Known AsScrewty- M12
Technical Datasheet
Drive Size - Metric12mm
Blade Length - Metric-
Overall Length - Metric220mm
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial8.7"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Size - Metric
12mm
Overall Length - Metric
220mm
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
8.7"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172