Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1900000000Copy
Manufacturer Standard Lead Time5 weeks
Order Code209576801
Also Known AsScrewty- M12
Your Part Number
30 total stock globally
6 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.990 ($118.789) |
Price for:Each
Minimum: 1
Multiple: 1
$107.99 ($118.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1900000000Copy
Manufacturer Standard Lead Time5 weeks
Order Code209576801
Also Known AsScrewty- M12
Technical Datasheet
Drive Size - Metric12mm
Blade Length - Metric-
Overall Length - Metric220mm
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial8.7"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Size - Metric
12mm
Overall Length - Metric
220mm
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
8.7"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172
