Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1788530000
Order Code1361589
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsHDC 07A SLU 1M20G
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788530000
Order Code1361589
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsHDC 07A SLU 1M20G
Technical Datasheet
Accessory TypeHousing
For Use WithRockStar Heavy Duty Connectors
Connector Shell Size1
Cable Exit Angle-
Connector Body MaterialMetal Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
1
Connector Body Material
Metal Body
SVHC
No SVHC (16-Jan-2020)
For Use With
RockStar Heavy Duty Connectors
Cable Exit Angle
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027