Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1652470000Copy
Order Code1361579
Product RangeRockStar
Also Known AsHDC 04A TOLU 1PG11G
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1652470000Copy
Order Code1361579
Product RangeRockStar
Also Known AsHDC 04A TOLU 1PG11G
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size4A
For Use WithHDC 4A Inserts & Bases
Product RangeRockStar
SVHCLead (17-Jan-2023)
Alternatives for 1652470000
2 Products Found
Product Overview
The 1652470000 is a size-1 HDC Enclosure made of die-cast aluminum with powder coating finish. The HDC 04A TOLU 1PG11G enclosure features cable entry from top and plug design of housing and side-locking clamp on lower side design of locking system.
- UNDEFINED TEXT protection degree
- PG 11 Internal thread
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
HDC 4A Inserts & Bases
SVHC
Lead (17-Jan-2023)
Connector Body Material
Aluminium Body
Rectangular Shell Size
4A
Product Range
RockStar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
