Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1652420000
Order Code3592889
Product RangeRockStar Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1652420000
Order Code3592889
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialPlastic Body
Locking Type1 Lever
Rectangular Shell Size1
For Use WithWeidmuller RockStar Series Heavy Duty Connectors
Product RangeRockStar Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
1 Lever
For Use With
Weidmuller RockStar Series Heavy Duty Connectors
SVHC
No SVHC (23-Jan-2024)
Connector Body Material
Plastic Body
Rectangular Shell Size
1
Product Range
RockStar Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134