Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1597390000
Order Code113180401
Also Known AsBL 3.50/05/180 SN OR BX
Your Part Number
1,328 total stock globally
408 more incoming. You can reserve stock now
1328 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.180 ($6.798) |
Price for:Each
Minimum: 1
Multiple: 1
$6.18 ($6.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597390000
Order Code113180401
Also Known AsBL 3.50/05/180 SN OR BX
Technical Datasheet
Product Overview
The BL 3.5/5 is a 5-position PCB pluggable Terminal Block with PBT insulator, orange colour and RAL 2000 colour chart, tinned Cu-leg contact and 4 to 8µm Sn hot-dip tinned layer structure of plug contact. Clamping yoke connection, safe from finger touch, 3.5mm pitch spacing, screw wire connection method, M2 clamping screw, 1.5mm² conductor cross-section and 28 to 14AWG wire connection size.
- UL94V-0 Flammability rating
- 2.5kV Rated surge voltage
- IP20 Protection rating
- 0.2 to 0.25Nm Torque
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
