Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1521950000
Order Code2836680
Product RangeA Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1521950000
Order Code2836680
Product RangeA Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
A Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635